PESD3V3Y1BSFYL | |
---|---|
DigiKey Part Number | 1727-7839-2-ND - Tape & Reel (TR) 1727-7839-1-ND - Cut Tape (CT) 1727-7839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3Y1BSFYL |
Description | TVS DIODE 3.3VWM 3.7VC DSN0603-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.7V (Typ) Clamp Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | PESD3V3Y1BSFYL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.2V | |
Voltage - Clamping (Max) @ Ipp | 3.7V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI2, USB 3.2 | |
Capacitance @ Frequency | 0.29pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.92100 | ¥19.21 |
100 | ¥0.93920 | ¥93.92 |
500 | ¥0.78370 | ¥391.85 |
1,000 | ¥0.54447 | ¥544.47 |
2,000 | ¥0.47190 | ¥943.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.36300 | ¥3,267.00 |
27,000 | ¥0.35659 | ¥9,627.93 |
63,000 | ¥0.32030 | ¥20,178.90 |
225,000 | ¥0.27759 | ¥62,457.75 |