BF4-RX-14DS-0.5V | |
---|---|
DigiKey Part Number | H125664TR-ND - Tape & Reel (TR) H125664CT-ND - Cut Tape (CT) H125664DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF4-RX-14DS-0.5V |
Description | CONN 14POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BF4-RX-14DS-0.5V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.058" (1.48mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.22000 | ¥85.22 |
10 | ¥76.72100 | ¥767.21 |
25 | ¥72.27600 | ¥1,806.90 |
50 | ¥70.42380 | ¥3,521.19 |
100 | ¥68.56990 | ¥6,856.99 |
250 | ¥61.15680 | ¥15,289.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥56.90346 | ¥28,451.73 |
1,000 | ¥50.29532 | ¥50,295.32 |
1,500 | ¥48.82683 | ¥73,240.24 |