SDQ25-220-R | |
---|---|
DigiKey Part Number | 283-SDQ25-220-RTR-ND - Tape & Reel (TR) 283-SDQ25-220-RCT-ND - Cut Tape (CT) 283-SDQ25-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDQ25-220-R |
Description | INDUCT ARRAY 2 COIL 22.47UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 89.89 µH Inductance - Connected in Series 22.47 µH Inductance - Connected in Parallel 243.1mOhm DC Resistance (DCR) - Parallel 1.01 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDQ25-220-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 22.47 µH | |
Inductance - Connected In Series | 89.89 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.01 A | |
Current Rating - Series | 507 mA | |
Current Saturation - Parallel | 849 mA | |
Current Saturation - Series | 425 mA | |
DC Resistance (DCR) - Parallel | 243.1mOhm | |
DC Resistance (DCR) - Series | 972.4mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height | 0.098" (2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
10 | ¥16.65800 | ¥166.58 |
25 | ¥15.20440 | ¥380.11 |
50 | ¥13.03380 | ¥651.69 |
100 | ¥12.74820 | ¥1,274.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,900 | ¥12.74807 | ¥36,969.40 |