RCW-0C | |
---|---|
DigiKey Part Number | A106146TR-ND - Tape & Reel (TR) A106146CT-ND - Cut Tape (CT) A106146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCW-0C |
Description | PC TEST POINT NATURAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Natural PC Test Point Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | RCW-0C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | PC Test Point | |
Mounting Type | Surface Mount | |
Color | Natural | |
Hole Diameter | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height | 0.079" (2.00mm) | |
Plating | - | |
Material - Insulation | No Insulation | |
Material - Body | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.11800 | ¥21.18 |
25 | ¥2.10840 | ¥52.71 |
50 | ¥2.08040 | ¥104.02 |
100 | ¥1.92270 | ¥192.27 |
250 | ¥1.57988 | ¥394.97 |
500 | ¥1.49222 | ¥746.11 |
1,000 | ¥1.38688 | ¥1,386.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.38688 | ¥2,773.76 |
4,000 | ¥1.34300 | ¥5,372.00 |
6,000 | ¥1.22890 | ¥7,373.40 |
10,000 | ¥1.08845 | ¥10,884.50 |
50,000 | ¥1.08636 | ¥54,318.00 |