AFBR-FS50B00 | |
---|---|
DigiKey Part Number | 516-AFBR-FS50B00-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-FS50B00 |
Description | TRANSCEIVER 5GBPS 100MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Optical 5Gbps 3.3V Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 5Gbps | |
Wavelength | - | |
Applications | Optical | |
Voltage - Supply | 3.3V | |
Connector Type | - | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥573.15000 | ¥573.15 |
10 | ¥492.24600 | ¥4,922.46 |
180 | ¥467.63589 | ¥84,174.46 |