LM5168FQDDARQ1 | |
---|---|
DigiKey Part Number | 296-LM5168FQDDARQ1TR-ND - Tape & Reel (TR) 296-LM5168FQDDARQ1CT-ND - Cut Tape (CT) 296-LM5168FQDDARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5168FQDDARQ1 |
Description | IC REG BUCK ADJ 300MA 8SO PWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 300mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 120V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 120V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.48000 | ¥28.48 |
10 | ¥25.54600 | ¥255.46 |
25 | ¥24.15040 | ¥603.76 |
100 | ¥20.92910 | ¥2,092.91 |
250 | ¥19.85580 | ¥4,963.95 |
500 | ¥17.81650 | ¥8,908.25 |
1,000 | ¥15.02590 | ¥15,025.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.28315 | ¥33,207.88 |