TPS563208DDCR | |
---|---|
DigiKey Part Number | 296-44844-2-ND - Tape & Reel (TR) 296-44844-1-ND - Cut Tape (CT) 296-44844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563208DDCR |
Description | IC REG BUCK ADJ 3A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.768V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563208DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 580kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.42300 | ¥34.23 |
25 | ¥3.19200 | ¥79.80 |
100 | ¥2.55410 | ¥255.41 |
250 | ¥2.37164 | ¥592.91 |
500 | ¥2.00664 | ¥1,003.32 |
1,000 | ¥1.55059 | ¥1,550.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.41378 | ¥4,241.34 |
6,000 | ¥1.32256 | ¥7,935.36 |
15,000 | ¥1.23135 | ¥18,470.25 |
30,000 | ¥1.16750 | ¥35,025.00 |