ISL81487IBZ | |
---|---|
DigiKey Part Number | ISL81487IBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL81487IBZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL81487IBZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.31700 | ¥83.17 |
25 | ¥7.89440 | ¥197.36 |
100 | ¥6.48410 | ¥648.41 |
250 | ¥6.06148 | ¥1,515.37 |
980 | ¥4.22889 | ¥4,144.31 |
2,940 | ¥3.94693 | ¥11,603.97 |
5,880 | ¥3.74961 | ¥22,047.71 |