BF4-TX-14DS-0.5V(10) | |
---|---|
DigiKey Part Number | BF4-TX-14DS-0.5V(10)-ND |
Manufacturer | |
Manufacturer Product Number | BF4-TX-14DS-0.5V(10) |
Description | BF4MC-TX PLUG 14 POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BF4-TX-14DS-0.5V(10) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.058" (1.48mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥86.17800 | ¥861.78 |