ESD321DPYR | |
---|---|
DigiKey Part Number | 296-51108-2-ND - Tape & Reel (TR) 296-51108-1-ND - Cut Tape (CT) 296-51108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD321DPYR |
Description | TVS DIODE 3.6VWM 6.8VC 2X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60) |
Datasheet | Datasheet |
EDA/CAD Models | ESD321DPYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 6.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.9pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24100 | ¥22.41 |
100 | ¥1.34310 | ¥134.31 |
500 | ¥1.24378 | ¥621.89 |
1,000 | ¥0.84577 | ¥845.77 |
2,000 | ¥0.77862 | ¥1,557.24 |
5,000 | ¥0.74627 | ¥3,731.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.67164 | ¥6,716.40 |
30,000 | ¥0.66169 | ¥19,850.70 |
50,000 | ¥0.62189 | ¥31,094.50 |
100,000 | ¥0.61574 | ¥61,574.00 |