D5V0S1U2WS-7 | |
---|---|
DigiKey Part Number | 31-D5V0S1U2WS-7TR-ND - Tape & Reel (TR) 31-D5V0S1U2WS-7CT-ND - Cut Tape (CT) 31-D5V0S1U2WS-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0S1U2WS-7 |
Description | TVS DIODE 5.5VWM 16VC SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 70A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 70A (8/20µs) | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 950pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.08500 | ¥20.85 |
100 | ¥1.05000 | ¥105.00 |
500 | ¥0.93050 | ¥465.25 |
1,000 | ¥0.72410 | ¥724.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.64808 | ¥1,944.24 |
6,000 | ¥0.63359 | ¥3,801.54 |
9,000 | ¥0.56119 | ¥5,050.71 |
30,000 | ¥0.55394 | ¥16,618.20 |
75,000 | ¥0.47067 | ¥35,300.25 |
150,000 | ¥0.46180 | ¥69,270.00 |