2060-452/998-404 | |
---|---|
DigiKey Part Number | 2946-2060-452/998-404TR-ND - Tape & Reel (TR) 2946-2060-452/998-404CT-ND - Cut Tape (CT) 2946-2060-452/998-404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2060-452/998-404 |
Description | SMD PCB TERMINAL BLOCK; PUSH-BUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.157" (4.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 9 A | |
Voltage | 320 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | White | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥7.41300 | ¥74.13 |
25 | ¥6.91600 | ¥172.90 |
50 | ¥6.27720 | ¥313.86 |
100 | ¥6.25010 | ¥625.01 |
250 | ¥5.27792 | ¥1,319.48 |
500 | ¥5.00010 | ¥2,500.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.44446 | ¥4,444.46 |
2,000 | ¥4.02781 | ¥8,055.62 |
3,000 | ¥3.69447 | ¥11,083.41 |
5,000 | ¥3.61113 | ¥18,055.65 |
10,000 | ¥3.54168 | ¥35,416.80 |