2061-602/998-404 | |
---|---|
DigiKey Part Number | 2946-2061-602/998-404TR-ND - Tape & Reel (TR) 2946-2061-602/998-404CT-ND - Cut Tape (CT) 2946-2061-602/998-404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2061-602/998-404 |
Description | SMD PCB TERMINAL BLOCK PUSH-BUTT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.236" (6.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.236" (6.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-20 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | White | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.77000 | ¥20.77 |
10 | ¥15.71400 | ¥157.14 |
25 | ¥14.56760 | ¥364.19 |
50 | ¥13.09800 | ¥654.90 |
100 | ¥12.77770 | ¥1,277.77 |
250 | ¥11.18044 | ¥2,795.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥10.22226 | ¥7,155.58 |
1,400 | ¥9.26394 | ¥12,969.52 |
2,100 | ¥8.62502 | ¥18,112.54 |
3,500 | ¥8.30558 | ¥29,069.53 |
4,900 | ¥8.14587 | ¥39,914.76 |