INA239AQDGSRQ1 | |
---|---|
DigiKey Part Number | 296-INA239AQDGSRQ1TR-ND - Tape & Reel (TR) 296-INA239AQDGSRQ1CT-ND - Cut Tape (CT) 296-INA239AQDGSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA239AQDGSRQ1 |
Description | IC PWR MONITOR 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA239AQDGSRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.30000 | ¥36.30 |
10 | ¥32.61100 | ¥326.11 |
25 | ¥30.83240 | ¥770.81 |
100 | ¥26.72190 | ¥2,672.19 |
250 | ¥25.35132 | ¥6,337.83 |
500 | ¥22.74772 | ¥11,373.86 |
1,000 | ¥19.18487 | ¥19,184.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.22559 | ¥45,563.97 |