INA239AIDGST | |
---|---|
DigiKey Part Number | 296-INA239AIDGSTTR-ND - Tape & Reel (TR) 296-INA239AIDGSTCT-ND - Cut Tape (CT) 296-INA239AIDGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA239AIDGST |
Description | IC PWR MONITOR 10VSSOP |
Customer Reference | |
Detailed Description | Power Supply Controller 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA239AIDGST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.76000 | ¥42.76 |
10 | ¥38.37400 | ¥383.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥29.83112 | ¥7,457.78 |
500 | ¥26.76744 | ¥13,383.72 |
1,250 | ¥22.57488 | ¥28,218.60 |
2,500 | ¥21.44616 | ¥53,615.40 |