INA220AIDGST

DigiKey Part Number
296-24632-2-ND - Tape & Reel (TR)
296-24632-1-ND - Cut Tape (CT)
296-24632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA220AIDGST
Description
IC CURRENT MONITOR 1% 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 10mA 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA220AIDGST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High/Low-Side
Accuracy
±1%
Voltage - Input
0V ~ 26V
Current - Output
10mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.95000¥22.95
10¥20.59800¥205.98
25¥19.47440¥486.86
100¥16.87750¥1,687.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥16.01152¥4,002.88
500¥14.36722¥7,183.61
1,250¥12.11689¥15,146.11
2,500¥11.51106¥28,777.65
6,250¥11.07830¥69,239.38
Manufacturers Standard Package