ADT7461ARMZ-R7 | |
---|---|
DigiKey Part Number | ADT7461ARMZ-R7OSTR-ND - Tape & Reel (TR) ADT7461ARMZ-R7OSCT-ND - Cut Tape (CT) ADT7461ARMZ-R7OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT7461ARMZ-R7 |
Description | SENSOR DIGITAL -40C-120C MICRO8 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 120°C 8 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7461ARMZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 120°C | |
Sensing Temperature - Remote | -55°C ~ 150°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 8 b | |
Features | One-Shot, Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±3°C | |
Test Condition | -40°C ~ 100°C | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.95000 | ¥47.95 |
10 | ¥43.08400 | ¥430.84 |
25 | ¥40.73120 | ¥1,018.28 |
100 | ¥33.49050 | ¥3,349.05 |
250 | ¥30.05148 | ¥7,512.87 |
500 | ¥28.96518 | ¥14,482.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.07723 | ¥24,077.23 |
2,000 | ¥23.17211 | ¥46,344.22 |