74LVC245APW,118 | |
---|---|
DigiKey Part Number | 1727-3105-2-ND - Tape & Reel (TR) 1727-3105-1-ND - Cut Tape (CT) 1727-3105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC245APW,118 |
Description | IC TXRX NON-INVERT 3.6V 20TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC245APW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.13700 | ¥31.37 |
25 | ¥2.92440 | ¥73.11 |
100 | ¥2.34040 | ¥234.04 |
250 | ¥2.17292 | ¥543.23 |
500 | ¥1.83848 | ¥919.24 |
1,000 | ¥1.42072 | ¥1,420.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.23030 | ¥3,075.75 |
5,000 | ¥1.15574 | ¥5,778.70 |
12,500 | ¥1.08118 | ¥13,514.75 |
25,000 | ¥0.99170 | ¥24,792.50 |
62,500 | ¥0.95442 | ¥59,651.25 |