4609X-101-102LF | |
---|---|
DigiKey Part Number | 4609X-101-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 4609X-101-102LF |
Description | RES ARRAY 8 RES 1K OHM 9SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4609X-101-102LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 1k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 9 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP | |
Supplier Device Package | 9-SIP | |
Size / Dimension | 0.898" L x 0.098" W (22.81mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥2.98800 | ¥29.88 |
25 | ¥2.39400 | ¥59.85 |
50 | ¥1.77820 | ¥88.91 |
200 | ¥1.25405 | ¥250.81 |
400 | ¥1.11735 | ¥446.94 |
600 | ¥0.95767 | ¥574.60 |
1,000 | ¥0.72969 | ¥729.69 |
5,000 | ¥0.61567 | ¥3,078.35 |