6V49205BNLGI | |
---|---|
DigiKey Part Number | 800-3147-ND |
Manufacturer | |
Manufacturer Product Number | 6V49205BNLGI |
Description | IC CLOCK GEN FREESCALE 48VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Freescale P10xx, P20xx Processors IC 125MHz 1 Output 48-VFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | 6V49205BNLGI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Freescale P10xx, P20xx Processors | |
Input | Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:19 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 125MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.42000 | ¥49.42 |
10 | ¥44.40700 | ¥444.07 |
25 | ¥41.97840 | ¥1,049.46 |
80 | ¥36.38075 | ¥2,910.46 |
260 | ¥34.51496 | ¥8,973.89 |
520 | ¥30.97023 | ¥16,104.52 |
1,040 | ¥26.11949 | ¥27,164.27 |
2,600 | ¥24.81350 | ¥64,515.10 |