NX3DV42GU10X | |
---|---|
DigiKey Part Number | 568-10369-2-ND - Tape & Reel (TR) 568-10369-1-ND - Cut Tape (CT) 568-10369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3DV42GU10X |
Description | IC USB 2.0 SWITCH HS 10XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-XQFN (1.3x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | NX3DV42GU10X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 6.5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 950MHz | |
Features | Break-Before-Make, USB 2.0 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-XQFN (1.3x1.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.41200 | ¥64.12 |
25 | ¥6.02280 | ¥150.57 |
100 | ¥4.91520 | ¥491.52 |
250 | ¥4.56564 | ¥1,141.41 |
500 | ¥3.88554 | ¥1,942.77 |
1,000 | ¥3.10848 | ¥3,108.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.81705 | ¥11,268.20 |
8,000 | ¥2.62277 | ¥20,982.16 |
12,000 | ¥2.52563 | ¥30,307.56 |
28,000 | ¥2.42849 | ¥67,997.72 |