2049270301 | |
---|---|
DigiKey Part Number | 900-2049270301TR-ND - Tape & Reel (TR) 900-2049270301CT-ND - Cut Tape (CT) 900-2049270301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2049270301 |
Description | 0.4 FLOATING BTB REC 30CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.066" (1.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
10 | ¥24.02200 | ¥240.22 |
100 | ¥19.10670 | ¥1,910.67 |
1,000 | ¥15.83105 | ¥15,831.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.73923 | ¥44,217.69 |