2049280301 | |
---|---|
DigiKey Part Number | 900-2049280301TR-ND - Tape & Reel (TR) 900-2049280301CT-ND - Cut Tape (CT) 900-2049280301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2049280301 |
Description | 0.4 FLOATING BTB PLUG 30CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.093" (2.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.46400 | ¥184.64 |
100 | ¥14.77850 | ¥1,477.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.77869 | ¥44,336.07 |