9DML0441AKILF | |
---|---|
DigiKey Part Number | 800-3728-ND |
Manufacturer | |
Manufacturer Product Number | 9DML0441AKILF |
Description | IC MUX PCIE 2:4 24VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 200MHz 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.63000 | ¥35.63 |
10 | ¥31.96900 | ¥319.69 |
25 | ¥30.22520 | ¥755.63 |
80 | ¥26.19438 | ¥2,095.55 |
230 | ¥24.85074 | ¥5,715.67 |
490 | ¥22.29867 | ¥10,926.35 |
980 | ¥18.80606 | ¥18,429.94 |
2,450 | ¥17.86574 | ¥43,771.06 |