9DML0441AKILFT | |
---|---|
DigiKey Part Number | 800-9DML0441AKILFTTR-ND - Tape & Reel (TR) 800-9DML0441AKILFTCT-ND - Cut Tape (CT) 800-9DML0441AKILFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9DML0441AKILFT |
Description | IC CLOCK PCIE 24VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 200MHz 1 Output 24-VFQFPN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VFQFPN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.90000 | ¥36.90 |
10 | ¥33.10400 | ¥331.04 |
25 | ¥31.29800 | ¥782.45 |
100 | ¥27.12400 | ¥2,712.40 |
250 | ¥25.73284 | ¥6,433.21 |
500 | ¥23.09016 | ¥11,545.08 |
1,000 | ¥19.47357 | ¥19,473.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.49987 | ¥46,249.68 |