ADM8611N293ACBZ-R7 | |
---|---|
DigiKey Part Number | 505-ADM8611N293ACBZ-R7TR-ND - Tape & Reel (TR) 505-ADM8611N293ACBZ-R7CT-ND - Cut Tape (CT) 505-ADM8611N293ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8611N293ACBZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL 6WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WLCSP (0.96x1.46) |
Datasheet | Datasheet |
EDA/CAD Models | ADM8611N293ACBZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 200ms Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (0.96x1.46) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.65500 | ¥116.55 |
25 | ¥11.05840 | ¥276.46 |
100 | ¥9.08440 | ¥908.44 |
250 | ¥8.49168 | ¥2,122.92 |
500 | ¥7.50436 | ¥3,752.18 |
1,000 | ¥5.92450 | ¥5,924.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.52953 | ¥16,588.59 |
6,000 | ¥5.25306 | ¥31,518.36 |
15,000 | ¥5.05557 | ¥75,833.55 |