LTM4646IY#PBF | |
---|---|
DigiKey Part Number | 505-LTM4646IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4646IY#PBF |
Description | DC DC CNVRTR 0.6-5.5V 0.6-5.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.5V 0.6 ~ 5.5V 10A, 10A 4.5V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4646IY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 5.5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A, 10A | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 88-BBGA Module | |
Size / Dimension | 0.59" L x 0.44" W x 0.21" H (15.0mm x 11.3mm x 5.2mm) | |
Supplier Device Package | 88-BGA (15x11.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥328.88000 | ¥328.88 |
5 | ¥326.37200 | ¥1,631.86 |
10 | ¥323.85200 | ¥3,238.52 |
25 | ¥318.79000 | ¥7,969.75 |
40 | ¥303.60875 | ¥12,144.35 |
119 | ¥278.30756 | ¥33,118.60 |
238 | ¥273.24714 | ¥65,032.82 |