LTC2864HDD-1#PBF | |
---|---|
DigiKey Part Number | 505-LTC2864HDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2864HDD-1#PBF |
Description | IC TRANSCEIVER FULL 1/1 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2864HDD-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 150 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.80000 | ¥44.80 |
10 | ¥40.25300 | ¥402.53 |
25 | ¥38.05840 | ¥951.46 |
121 | ¥32.98405 | ¥3,991.07 |
363 | ¥31.29245 | ¥11,359.16 |
605 | ¥28.07874 | ¥16,987.64 |
1,089 | ¥23.68084 | ¥25,788.43 |
2,541 | ¥22.49678 | ¥57,164.32 |