SN74LVC1G08DRYR | |
---|---|
DigiKey Part Number | 296-21815-2-ND - Tape & Reel (TR) 296-21815-1-ND - Cut Tape (CT) 296-21815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G08DRYR |
Description | IC GATE AND 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G08DRYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1.45x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.49100 | ¥24.91 |
25 | ¥2.27840 | ¥56.96 |
100 | ¥1.69510 | ¥169.51 |
250 | ¥1.53660 | ¥384.15 |
500 | ¥1.27156 | ¥635.78 |
1,000 | ¥0.95371 | ¥953.71 |
2,500 | ¥0.87422 | ¥2,185.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.82125 | ¥4,106.25 |
10,000 | ¥0.76825 | ¥7,682.50 |
25,000 | ¥0.70468 | ¥17,617.00 |
50,000 | ¥0.67818 | ¥33,909.00 |
125,000 | ¥0.65573 | ¥81,966.25 |