LT8641EUDC#TRPBF | |
---|---|
DigiKey Part Number | LT8641EUDC#TRPBFTR-ND - Tape & Reel (TR) LT8641EUDC#TRPBFCT-ND - Cut Tape (CT) LT8641EUDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8641EUDC#TRPBF |
Description | IC REG BUCK ADJ 3.5A 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 20-WFQFN, 18 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8641EUDC#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 64.35V | |
Current - Output | ||
Frequency - Switching | 210kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.60000 | ¥93.60 |
10 | ¥86.00700 | ¥860.07 |
25 | ¥82.44120 | ¥2,061.03 |
100 | ¥72.63690 | ¥7,263.69 |
250 | ¥69.07204 | ¥17,268.01 |
500 | ¥64.61570 | ¥32,307.85 |
1,000 | ¥59.26819 | ¥59,268.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥57.04004 | ¥142,600.10 |