PCA9306DQER | |
---|---|
DigiKey Part Number | 296-27957-2-ND - Tape & Reel (TR) 296-27957-1-ND - Cut Tape (CT) 296-27957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9306DQER |
Description | IC TRANSLTR BIDIRECTIONAL 8X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-X2SON (1.4x1) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9306DQER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.3 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-X2SON (1.4x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.92700 | ¥59.27 |
25 | ¥5.56640 | ¥139.16 |
100 | ¥4.54330 | ¥454.33 |
250 | ¥4.21984 | ¥1,054.96 |
500 | ¥3.59146 | ¥1,795.73 |
1,000 | ¥2.87310 | ¥2,873.10 |
2,500 | ¥2.60376 | ¥6,509.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.42419 | ¥12,120.95 |
10,000 | ¥2.33440 | ¥23,344.00 |
25,000 | ¥2.24462 | ¥56,115.50 |