TXS0104ERGYR | |
---|---|
DigiKey Part Number | 296-20698-2-ND - Tape & Reel (TR) 296-20698-1-ND - Cut Tape (CT) 296-20698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0104ERGYR |
Description | IC TRANSLTR BIDIRECTIONAL 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TXS0104ERGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.48900 | ¥84.89 |
25 | ¥8.05880 | ¥201.47 |
100 | ¥6.62040 | ¥662.04 |
250 | ¥6.18856 | ¥1,547.14 |
500 | ¥5.46904 | ¥2,734.52 |
1,000 | ¥4.31770 | ¥4,317.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.02984 | ¥12,089.52 |
6,000 | ¥3.82834 | ¥22,970.04 |
15,000 | ¥3.68442 | ¥55,266.30 |