SN74AVC4T245RSVR | |
---|---|
DigiKey Part Number | 296-24366-2-ND - Tape & Reel (TR) 296-24366-1-ND - Cut Tape (CT) 296-24366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T245RSVR |
Description | IC TRANSLATION TXRX 3.6V 16UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC4T245RSVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.15964 | ¥15,478.92 |
6,000 | ¥4.90167 | ¥29,410.02 |
15,000 | ¥4.71740 | ¥70,761.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.50000 | ¥105.00 |
25 | ¥9.96680 | ¥249.17 |
100 | ¥8.18600 | ¥818.60 |
250 | ¥7.65220 | ¥1,913.05 |
500 | ¥6.76242 | ¥3,381.21 |
1,000 | ¥5.33867 | ¥5,338.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.16000 | ¥12.16 |
10 | ¥10.87300 | ¥108.73 |
25 | ¥10.32040 | ¥258.01 |
100 | ¥8.47660 | ¥847.66 |
250 | ¥7.92380 | ¥1,980.95 |
500 | ¥7.00246 | ¥3,501.23 |
1,000 | ¥5.52817 | ¥5,528.17 |