LTM4671EY#PBF | |
---|---|
DigiKey Part Number | 505-LTM4671EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4671EY#PBF |
Description | DC DC CONVERTER 2X3.3V 2X5.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 4 Output 0.6 ~ 3.3V 0.6 ~ 3.3V 0.6 ~ 5.5V 0.6 ~ 5.5V 12A, 12A, 5A, 5A 3.1V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4671EY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 4 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 3.3V | |
Voltage - Output 3 | 0.6 ~ 5.5V | |
Voltage - Output 4 | 0.6 ~ 5.5V | |
Current - Output (Max) | 12A, 12A, 5A, 5A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 209-BFBGA Module | |
Size / Dimension | 0.63" L x 0.37" W x 0.19" H (16.0mm x 9.5mm x 4.9mm) | |
Supplier Device Package | 209-BGA (16x9.5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥442.59000 | ¥442.59 |
10 | ¥402.36300 | ¥4,023.63 |
25 | ¥388.95080 | ¥9,723.77 |
91 | ¥362.12813 | ¥32,953.66 |