VSC8572XKS-05 | |
---|---|
DigiKey Part Number | VSC8572XKS-05-ND |
Manufacturer | |
Manufacturer Product Number | VSC8572XKS-05 |
Description | IC TELECOM INTERFACE 256BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 256-PBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | VSC8572XKS-05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Ethernet | |
Interface | RMII | |
Number of Circuits | 2 | |
Voltage - Supply | 1V, 2.5V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-PBGA (17x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥421.66000 | ¥421.66 |
25 | ¥351.35520 | ¥8,783.88 |
100 | ¥339.41110 | ¥33,941.11 |