TXB0106RGYR | |
---|---|
DigiKey Part Number | 296-23868-2-ND - Tape & Reel (TR) 296-23868-1-ND - Cut Tape (CT) 296-23868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0106RGYR |
Description | IC TRANSLTR BIDIRECTIONAL 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TXB0106RGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.67000 | ¥12.67 |
10 | ¥11.34900 | ¥113.49 |
25 | ¥10.77280 | ¥269.32 |
100 | ¥8.84890 | ¥884.89 |
250 | ¥8.27168 | ¥2,067.92 |
500 | ¥7.30968 | ¥3,654.84 |
1,000 | ¥5.77088 | ¥5,770.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.38612 | ¥16,158.36 |
6,000 | ¥5.11681 | ¥30,700.86 |
15,000 | ¥4.92445 | ¥73,866.75 |