TPS7A5401QRGRRQ1 | |
---|---|
DigiKey Part Number | 296-50507-2-ND - Tape & Reel (TR) 296-50507-1-ND - Cut Tape (CT) 296-50507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A5401QRGRRQ1 |
Description | IC REG LINEAR POS ADJ 4A 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 4A 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A5401QRGRRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.51V @ 4A | |
Current - Output | ||
PSRR | 42dB ~ 25dB (10kHz ~ 500kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.78000 | ¥60.78 |
10 | ¥54.91800 | ¥549.18 |
25 | ¥52.36400 | ¥1,309.10 |
100 | ¥45.46880 | ¥4,546.88 |
250 | ¥43.42488 | ¥10,856.22 |
500 | ¥39.59322 | ¥19,796.61 |
1,000 | ¥34.48442 | ¥34,484.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥33.20723 | ¥99,621.69 |