5.1V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,229 In Stock | 1 : ¥11.33000 Cut Tape (CT) 3,000 : ¥4.79869 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 5.1V | 0.4V @ 500mA | 500mA | 50 µA | 200 µA | 65dB ~ 62dB (1kHz ~ 10kHz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) | ||
3,861 In Stock | 1 : ¥24.63000 Cut Tape (CT) 2,000 : ¥11.02823 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 7V | 1.216V | 5.1V | 0.35V @ 800mA | 800mA | 9 mA | 15 mA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
2,641 In Stock | 1 : ¥33.33000 Cut Tape (CT) 1,000 : ¥17.62194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 7V | 1.216V | 5.1V | 0.55V @ 1.5A | 1.5A | 9 mA | 15 mA | 60dB ~ 40dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
6,462 In Stock | 1 : ¥58.70000 Cut Tape (CT) 3,000 : ¥32.06892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.1V | 0.51V @ 4A | 4A | - | - | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable | Over Temperature, Reverse Polarity | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
1,750 In Stock | 1 : ¥88.83000 Cut Tape (CT) 1,500 : ¥50.37328 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 16V | 1.5V | 5.1V | 1.2V @ 800mA | 800mA | 7 mA | 12 mA | 94dB ~ 53dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) | ||
6,245 In Stock | 1 : ¥6.73000 Cut Tape (CT) 3,000 : ¥2.61266 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 5.1V | 0.4V @ 300mA | 300mA | 60 µA | 120 µA | 55dB (120Hz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,173 In Stock | 1 : ¥29.56000 Cut Tape (CT) 1,000 : ¥15.62523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 7V | 1.216V | 5.1V | 0.35V @ 800mA | 800mA | 9 mA | 15 mA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
1,230 In Stock | 1 : ¥30.05000 Cut Tape (CT) 500 : ¥18.81194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 7V | 1.216V | 5.1V | 0.55V @ 1.5A | 1.5A | 9 mA | 15 mA | 60dB ~ 40dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
357 In Stock | 1 : ¥41.71000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 7V | 1.216V | 5.1V | 0.55V @ 1.5A | 1.5A | 9 mA | 15 mA | 60dB ~ 40dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
7,061 In Stock | 1 : ¥41.79000 Cut Tape (CT) 3,000 : ¥30.92018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5.1V | 0.5V @ 4A | 4A | 4 mA | 6 mA | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
667 In Stock | 1 : ¥77.83000 Cut Tape (CT) 250 : ¥55.58332 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5.1V | 0.5V @ 4A | 4A | 4 mA | 6 mA | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
1,497 In Stock | 1 : ¥88.83000 Cut Tape (CT) 1,000 : ¥50.37331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 16V | 1.5V | 5.1V | 1.2V @ 800mA | 800mA | 7 mA | 12 mA | 94dB ~ 53dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
121 In Stock | 1 : ¥88.83000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 16V | 1.5V | 5.1V | 1.2V @ 800mA | 800mA | 7 mA | 12 mA | 94dB ~ 53dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
2,609 In Stock | 1 : ¥37.03000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 7V | 1.216V | 5.1V | 1.2V @ 3A | 3A | 9 mA | 15 mA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
1,738 In Stock | 1 : ¥46.14000 Cut Tape (CT) 500 : ¥28.90558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 7V | 1.216V | 5.1V | 1.2V @ 3A | 3A | 9 mA | 15 mA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
996 In Stock | 1 : ¥17.32000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 7V | 1.216V | 5.1V | 0.35V @ 800mA | 800mA | 9 mA | 15 mA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Through Hole | TO-220-5 Formed Leads | TO-220-5 | ||
173 In Stock | 1 : ¥27.83000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 7V | 1.216V | 5.1V | 0.55V @ 1.5A | 1.5A | 9 mA | 15 mA | 60dB ~ 40dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Through Hole | TO-220-5 Formed Leads | TO-220-5 | ||
1,681 In Stock | 1 : ¥28.82000 Cut Tape (CT) 500 : ¥13.47426 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 7V | 1.216V | 5.1V | 0.35V @ 800mA | 800mA | 9 mA | 15 mA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
3,060 In Stock | 1 : ¥6.73000 Cut Tape (CT) 3,000 : ¥2.61266 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 5.1V | 0.4V @ 300mA | 300mA | 60 µA | 120 µA | 55dB (120Hz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SOT-323-5 | ||
2,187 In Stock | 1 : ¥6.73000 Cut Tape (CT) 3,000 : ¥2.23000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 5.1V | 0.4V @ 300mA | 300mA | 60 µA | 120 µA | 55dB (120Hz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 6-XFDFN | 6-DFN (1.2x1.3) | ||
2,500 Marketplace | Unavailable | Bulk | Obsolete | Positive | Fixed | 1 | 10V | 4.9V | 5.1V | - | 3A | - | 3 A | - | Current Limit | Current Limit, Thermal Limit, Transient Voltage | -40°C ~ 125°C | - | - | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | - | |||
1,348 Marketplace | Unavailable | Bulk | Obsolete | Positive | Fixed | 1 | 10V | 4.9V | 5.1V | - | 3A | - | 3 A | - | Current Limit | Current Limit, Thermal Limit, Transient Voltage | -40°C ~ 125°C | - | - | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | - | |||
27,807 Marketplace | Unavailable | Bulk | Obsolete | Positive | Fixed | 1 | 16V | 4.9V | 5.1V | - | 500mA | - | 1.5 A | - | Current Limit | Current Limit, Thermal Limit | -40°C ~ 125°C | - | - | Surface Mount | TO-220-5 | - | |||
3,032 Marketplace | Unavailable | - | Bulk | Active | Positive | Adjustable | 1 | 7V | 1.216V | 5.1V | 0.35V @ 800mA | 800mA | 10 mA | 15 mA | - | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-5, TO-261AB | SOT-223 | ||
4,104 Marketplace | Unavailable | Bulk | Obsolete | Positive | Fixed | 1 | 16V | 4.9V | 5.1V | - | 500mA | - | 5 A | - | Current Limit | Current Limit, Thermal Limit | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | - |