LP3964EMPX-ADJ/NOPB | |
---|---|
DigiKey Part Number | LP3964EMPX-ADJ/NOPBTR-ND - Tape & Reel (TR) LP3964EMPX-ADJ/NOPBCT-ND - Cut Tape (CT) LP3964EMPX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3964EMPX-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA SOT223 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3964EMPX-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.216V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.06000 | ¥24.06 |
10 | ¥21.63600 | ¥216.36 |
25 | ¥20.45400 | ¥511.35 |
100 | ¥17.72760 | ¥1,772.76 |
250 | ¥16.81848 | ¥4,204.62 |
500 | ¥15.09118 | ¥7,545.59 |
1,000 | ¥12.72751 | ¥12,727.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.67668 | ¥23,353.36 |
6,000 | ¥11.23772 | ¥67,426.32 |