LP3965ES-ADJ/NOPB | |
---|---|
DigiKey Part Number | LP3965ES-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3965ES-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 1.5A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3965ES-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.216V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 60dB ~ 40dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.71000 | ¥41.71 |
10 | ¥37.45300 | ¥374.53 |
45 | ¥35.40978 | ¥1,593.44 |
135 | ¥30.68889 | ¥4,143.00 |
270 | ¥29.11530 | ¥7,861.13 |
540 | ¥26.12511 | ¥14,107.56 |
1,035 | ¥22.03321 | ¥22,804.37 |
2,520 | ¥20.93158 | ¥52,747.58 |