SN65LV1224BDB | |
---|---|
DigiKey Part Number | 296-17327-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LV1224BDB |
Description | IC DESERIALIZER 660MBPS 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 660Mbps Deserializer 1 Input 10 Output 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LV1224BDB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 660Mbps | |
Input Type | LVDS | |
Output Type | LVTTL | |
Number of Inputs | 1 | |
Number of Outputs | 10 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.38000 | ¥85.38 |
10 | ¥77.15600 | ¥771.56 |
50 | ¥73.56980 | ¥3,678.49 |
100 | ¥63.87970 | ¥6,387.97 |
250 | ¥61.00836 | ¥15,252.09 |
500 | ¥55.62536 | ¥27,812.68 |
1,000 | ¥48.44795 | ¥48,447.95 |