MMT471A315-0001 | |
---|---|
DigiKey Part Number | 1849-1123-ND |
Manufacturer | |
Manufacturer Product Number | MMT471A315-0001 |
Description | CONN JACK FMALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | MMT471A315-0001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | X | |
Primary Material | Metal | |
Shell Material | Copper Zinc | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 50VAC, 60VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insert Material | - | |
Applications | Railway | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥360.08000 | ¥360.08 |
10 | ¥330.42800 | ¥3,304.28 |
30 | ¥317.72233 | ¥9,531.67 |
50 | ¥307.13200 | ¥15,356.60 |
100 | ¥290.18620 | ¥29,018.62 |
250 | ¥281.71388 | ¥70,428.47 |