AG3FCCH | |
---|---|
DigiKey Part Number | 889-1839-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AG3FCCH |
Description | CONN PLUG FMALE MINI XLR 3P SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | AG3FCCH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | Mini XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Board Guide | |
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Operating Temperature | -30°C ~ 80°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.92000 | ¥137.92 |
10 | ¥119.52700 | ¥1,195.27 |
25 | ¥113.28560 | ¥2,832.14 |
50 | ¥111.64180 | ¥5,582.09 |
100 | ¥98.50780 | ¥9,850.78 |
250 | ¥91.94060 | ¥22,985.15 |
500 | ¥89.97042 | ¥44,985.21 |