AG3MCCH | |
---|---|
DigiKey Part Number | 889-1842-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AG3MCCH |
Description | CONN RCPT MALE MINI XLR 3P SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | Mini XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Latch Holder | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Board Guide | |
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Operating Temperature | -30°C ~ 80°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.41000 | ¥94.41 |
10 | ¥84.96300 | ¥849.63 |
25 | ¥80.03920 | ¥2,000.98 |
50 | ¥77.98500 | ¥3,899.25 |
100 | ¥75.93330 | ¥7,593.33 |
250 | ¥67.72400 | ¥16,931.00 |
500 | ¥63.61958 | ¥31,809.79 |
1,000 | ¥56.23158 | ¥56,231.58 |