METZ CONNECT USA Inc. Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
390 In Stock | 1 : ¥253.68000 Bulk | Bulk | Active | Jack, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | X | Metal | Copper Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide | Shielded | - | 50VAC, 60VDC | - | -40°C ~ 85°C | |||
330 In Stock | 1 : ¥253.68000 Bulk | Bulk | Active | Jack, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | X | Metal | Copper Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide | Shielded | - | 50VAC, 60VDC | - | -40°C ~ 85°C | |||
1,524 In Stock | 1 : ¥360.08000 Bulk | Bulk | Active | Jack, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Rear Side Nut | Solder | Threaded | X | Metal | Copper Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide, Board Lock | Shielded | - | 50VAC, 60VDC | - | -40°C ~ 85°C | |||
659 In Stock | 1 : ¥360.08000 Bulk | Bulk | Active | Jack, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Rear Side Nut | Solder | Threaded | X | Metal | Copper Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide, Board Lock | Shielded | - | 50VAC, 60VDC | - | -40°C ~ 85°C | |||
113 In Stock | 1 : ¥460.00000 Bulk | Bulk | Active | Jack, Female Sockets | 8 | M12-8 | - | Free Hanging (In-Line) | - | IDC | Threaded | X | Metal | Zinc Die Cast | Nickel | Nickel-Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | - | 50VAC, 60VDC | 0.197" ~ 0.382" (5.00mm ~ 9.70mm) | -40°C ~ 85°C | |||
194 In Stock | 1 : ¥466.48000 Bulk | Bulk | Active | Jack, Female Sockets | 8 | M12-8 | - | Free Hanging (In-Line); Panel Mount | Bulkhead - Front Side Nut | IDC | Threaded | X | Metal | Zinc Die Cast | Nickel | Nickel-Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | 0.5A | 50VAC, 60VDC | 0.197" ~ 0.382" (5.00mm ~ 9.70mm) | -40°C ~ 85°C | |||
138 In Stock | 1 : ¥573.37000 Bulk | Bulk | Active | Plug, Male Pins | 8 | M12-8 | - | Free Hanging (In-Line) | - | IDC | Threaded | X | Metal | Zinc Die Cast | Nickel | Nickel-Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | 0.5A | 50VAC, 60VDC | 0.197" ~ 0.382" (5.00mm ~ 9.70mm) | -40°C ~ 85°C | |||
158 In Stock | 1 : ¥71.51000 Cut Tape (CT) 160 : ¥40.44919 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Insert, Female Sockets | 4 | M12-4 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | Black | - | UL94 V-0 | Board Guide, Insert Only, Requires Shell | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
156 In Stock | 1 : ¥80.54000 Cut Tape (CT) 160 : ¥45.52694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Insert, Female Sockets | 5 | M12-5 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | Black | - | UL94 V-0 | Board Guide, Insert Only, Requires Shell | Unshielded | 4A | 60V | - | -40°C ~ 85°C | |||
43 In Stock | 1 : ¥47.53000 Bulk | Bulk | Active | Insert, Female Sockets | 5 | M12-5 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | Black | - | UL94 V-0 | Board Guide, Insert Only, Requires Shell | Unshielded | 4A | 60V | - | -40°C ~ 85°C | |||
36 In Stock | 1 : ¥47.62000 Bulk | Bulk | Active | Insert, Female Sockets | 4 | M12-4 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | Black | - | UL94 V-0 | Board Guide, Insert Only, Requires Shell | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
20 In Stock | 1 : ¥141.21000 Bulk | Bulk | Active | Jack, Female Sockets | 5 | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | A | Metal | Brass | - | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide | Unshielded | 4A | 60V | - | -40°C ~ 85°C | |||
87 In Stock | 1 : ¥146.38000 Cut Tape (CT) 160 : ¥86.27275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Insert, Female Sockets | 4 | M12-4 | - | Through Hole | - | Solder | - | D | - | - | - | Gold | Green | - | UL94 V-0 | Board Guide, Insert Only, Requires Shell | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
17 In Stock | 1 : ¥201.39000 Bulk | Bulk | Active | Jack, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead | Solder | Threaded | D | Metal | Copper Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Lock | - | - | 250V | - | -30°C ~ 90°C | |||
13 In Stock | 1 : ¥275.44000 Bulk | Bulk | Active | Jack, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | D | Metal | Copper Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | - | 250V | - | -30°C ~ 90°C | |||
11 In Stock | 1 : ¥406.30000 Bulk | Bulk | Active | Jack, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | D | Metal | Copper Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Potted | Shielded | 4A | 250V | - | -40°C ~ 85°C | |||
9 In Stock | 1 : ¥423.22000 Bulk | Bulk | Active | Jack, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | D | Metal | Copper Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Potted | Shielded | 4A | 250V | - | -40°C ~ 85°C | |||
36 In Stock | 1 : ¥78.81000 Bulk | Bulk | Active | Jack, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | A | Metal | Brass | - | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
10 In Stock | 1 : ¥83.33000 Bulk | Bulk | Active | Insert, Female Sockets | 4 | M12-4 | - | Through Hole | - | Solder | - | D | - | - | - | Gold | Green | - | UL94 V-0 | Board Guide, Insert Only, Requires Shell | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
39 In Stock | 1 : ¥84.48000 Bulk | Bulk | Active | Jack, Female Sockets | 5 | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | A | Metal | Brass | - | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide | Unshielded | 4A | 60V | - | -40°C ~ 85°C | |||
35 In Stock | 1 : ¥85.63000 Bulk | Bulk | Active | Jack, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | A | Metal | Brass | - | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
30 In Stock | 1 : ¥87.60000 Bulk | Bulk | Active | Jack, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | - | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
33 In Stock | 1 : ¥93.59000 Bulk | Bulk | Active | Jack, Female Sockets | 5 | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | - | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide | Unshielded | 4A | 60V | - | -40°C ~ 85°C | |||
38 In Stock | 1 : ¥95.56000 Bulk | Bulk | Active | Insert, Female Sockets | 4 | M12-4 | - | Through Hole | - | Solder | - | D | - | - | - | Gold | Black | - | UL94 V-0 | Board Guide, Insert Only, Requires Shell | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
39 In Stock | 1 : ¥95.81000 Bulk | Bulk | Active | Jack, Female Sockets | 5 | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | - | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide | Unshielded | 4A | 60V | - | -40°C ~ 85°C |