TCM2-63WX+ | |
---|---|
DigiKey Part Number | 3157-TCM2-63WX+TR-ND - Tape & Reel (TR) 3157-TCM2-63WX+CT-ND - Cut Tape (CT) 3157-TCM2-63WX+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM2-63WX+ |
Description | 1:2 CORE & WIRE TRANSFORMER, 30 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Balun 30MHz ~ 6GHz 1:2 6-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | TCM2-63WX+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 30MHz ~ 6GHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | 5° | |
Insertion Loss (Max) | 3.9dB | |
Return Loss (Min) | 10.37dB | |
Package / Case | 6-SMD, Flat Leads | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.32000 | ¥103.32 |
10 | ¥98.42200 | ¥984.22 |
20 | ¥93.73150 | ¥1,874.63 |
50 | ¥87.24980 | ¥4,362.49 |
100 | ¥80.66480 | ¥8,066.48 |
200 | ¥74.59485 | ¥14,918.97 |
500 | ¥70.89076 | ¥35,445.38 |
1,000 | ¥66.05497 | ¥66,054.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥66.05498 | ¥132,109.96 |