TPCG-183+ | |
---|---|
DigiKey Part Number | 3157-TPCG-183+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPCG-183+ |
Description | LTCC SMT THRU-LINE DC - 18 GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Balun 0Hz ~ 18GHz 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 0Hz ~ 18GHz | |
Impedance - Unbalanced/Balanced | - | |
Phase Difference | - | |
Insertion Loss (Max) | 1.1dB | |
Return Loss (Min) | - | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥16.32169 | ¥65,286.76 |