TPCW-233+ | |
---|---|
DigiKey Part Number | 3157-TPCW-233+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPCW-233+ |
Description | LTCC SMT THRU-LINE DC - 23 GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Balun 0Hz ~ 23GHz 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 0Hz ~ 23GHz | |
Impedance - Unbalanced/Balanced | - | |
Phase Difference | - | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD, No Lead | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥16.32242 | ¥65,289.68 |