TT1-6-KK81+ | |
---|---|
DigiKey Part Number | 3157-TT1-6-KK81+TR-ND - Tape & Reel (TR) 3157-TT1-6-KK81+CT-ND - Cut Tape (CT) 3157-TT1-6-KK81+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT1-6-KK81+ |
Description | 1:1 C&W XFMR, 0.004-300 MHZ, 50 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4kHz ~ 300MHz 1:1 6-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 4kHz ~ 300MHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | - | |
Insertion Loss (Max) | 3.0dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD, Gull Wing | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.46000 | ¥90.46 |
10 | ¥87.86700 | ¥878.67 |
25 | ¥85.19200 | ¥2,129.80 |
50 | ¥82.61980 | ¥4,130.99 |
100 | ¥79.43020 | ¥7,943.02 |
250 | ¥68.42140 | ¥17,105.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥64.20263 | ¥57,782.37 |