ADTT1-6+ | |
---|---|
DigiKey Part Number | 3157-ADTT1-6+TR-ND - Tape & Reel (TR) 3157-ADTT1-6+CT-ND - Cut Tape (CT) 3157-ADTT1-6+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTT1-6+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 0.0 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Balun 15kHz ~ 100MHz 50 / 50Ohm 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 15kHz ~ 100MHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 2° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 6.7dB | |
Package / Case | 6-SMD, Flat Leads | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.99000 | ¥70.99 |
10 | ¥67.62900 | ¥676.29 |
20 | ¥64.40550 | ¥1,288.11 |
50 | ¥59.87840 | ¥2,993.92 |
100 | ¥58.64390 | ¥5,864.39 |
200 | ¥54.63140 | ¥10,926.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥49.38441 | ¥44,445.97 |